NC5FAV-SW-AE | Neutrik

Panel socket, 5 pole, gold-plated, plastic, NC5FAV-SW-AE

Order No.: 39F1567
MPN:
NC5FAV-SW-AE
Series: XLR-ESD
NC5FAV-SW-AE Neutrik XLR Connectors Image 1
NC5FAV-SW-AE Neutrik XLR Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1860 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
10 pcs.
10.3530 €
25 pcs.
9.6390 €
50 pcs.
8.7346 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR panel socket connector, NC5FAV-SW-AE, Neutrik

The switching contact is activated by the mating connector, offering the possibility to indicate, monitor, and control the mated connection. The switch provides one normally open and one normally closed contact. The 'State of the Art' receptacle: a round plastic-body XLR PCB-mount panel connector. It features the smallest size and highest packing density (23 mm between centers). Newly designed tulip-type contact with hard gold plating and polished contact area. Improved ESD performance with an asymmetric non-metallic push.

Features

  • Protection against electrostatic discharge and components due to compound material of the push tab
  • Fitted with changeover switch
  • Switch activated by inserting the cable connector
Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Type of locking latch locking
Contact connection solder connection
Enclosure plastic
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No