NC5FAH-LR-DAE | Neutrik
XLR panel socket, 5 pole, gold-plated, polyamide, NC5FAH-LR-DAE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2832 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.8191 €
25 pcs.
5.4145 €
50 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis female connector, NC5FAH-LR-DAE, Neutrik
This 5 pole female XLR receptacle offers the most space saving and cost effective design. Tulip type contacts with hard gold plating and polished contact areas. Light ring for status indication, etc. Improved EMC and ESD performance via asymmetric non-metallic push.
Features
- Tulip type female contact
- Plastic housing, steel latch lock
- Compound material improves ESD performance
- Vertical space saving compared to standard push tabs
- Standard cutout / no additional holes for light pipes required
- Matte color of push tab eliminates disturbing light reflections from a metal push tab
- Attractive signaling and design element
- Polished contact areas and hard gold plating
- Housing flammability UL94 V-0
- Light ring offers innovative, forward-looking alternative to light pipes
- Improved visibility compared to light pipes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Type of locking | latch locking | |
| Contact connection | solder pin | |
| Enclosure | polyamide | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |