NC5FAH-0 | Neutrik

XLR panel socket, 5 pole, gold-plated, polyamide, NC5FAH-0

Order No.: 39F1255
MPN:
NC5FAH-0
Series: A
NC5FAH-0 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0456 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.6767 €
25 pcs.
4.3554 €
50 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis female connector, NC5FAH-0, Neutrik

5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, retention spring instead of latch.

Features

  • Tulip type female contact
  • Housing flammability UL 94 V-0
  • Plastic housing, steel latch lock
  • Polished contact areas and hard gold plating
Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Contact connection solder pin
Enclosure polyamide
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No