NC4MX-TOP | Neutrik
XLR plug, 4 pole, gold-plated, 2.5 mm², AWG 16, zinc die casting, NC4MX-TOP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9456 € *
Available: 2 pcs.
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
10 pcs.
15.6961 €
25 pcs.
14.6132 €
50 pcs.
13.2447 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Cable connector male, NC4MX-TOP, Neutrik
4 pole male cable connector, TRUE OUTDOOR PROTECTION (TOP), gold contacts.
Features
- Heavy-duty sealed XLR connector range for harsh and demanding environment
- Uses high impact UV resistant materials
- Outdoor protection according to IP65
- IEC 61984 certified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 16 | |
| Cable diameter | 5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |