NC4MX-HD | Neutrik
XLR plug, 4 pole, gold-plated, 1.5 mm², AWG 16, metal, NC4MX-HD
No longer available from manufacturer
Unit Price (€ / pc.)
17.9571 € *
Available: 94 pcs.
Total Price:
17.96 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9571 €
10 pcs.
16.3387 €
25 pcs.
15.0297 €
50 pcs.
13.6731 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR cable connector, NC4MX-HD, NEUTRIK
4 pole male cable connector, "heavy duty", metal boot and stainless steel shell, gold contacts.
Features
- "Heavy duty" cable connector for outdoor use
- Gold contacts
- Boot with rubber gland gives high protection against bending stresses
- Chuck type strain relief system for secure clamping of cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |