NC4MPR-HD | Neutrik
XLR panel plug, 4 pole, gold-plated, 1.5 mm², AWG 16, metal, NC4MPR-HD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8028 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
10 pcs.
15.5533 €
25 pcs.
14.4823 €
50 pcs.
13.1257 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR chassis connector, NC4MPR-HD, NEUTRIK
Heavy duty sealed male 4-pole XLR chassis connector for outdoor use, weatherproof applications as well as in a wide range of industrial applications.
Features
- Gold plated contacts
- Sealing gasket for water tight panel mount
- Fastening nut included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Rated voltage | 50 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |