NC4MDM3-H-BAG-1 | Neutrik
Panel plug, 4 pole, silver-plated, zinc die casting, NC4MDM3-H-BAG-1
Order No.: 39F1565
MPN:
NC4MDM3-H-BAG-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.7929 €
25 pcs.
10.9718 €
50 pcs.
9.9484 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR panel plug connector, NC4MDM3-H-BAG-1, Neutrik
4 pole male receptacle, horizontal PCB mount, black housing, silver contacts, M3 mounting holes. Features a compact all metal housing with an ingenious duplex ground contact, which offers an excellent RF protection and shielding. Insert is NOT removable from shell.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- The male connector retention bar replaces the plastic design with an all metal version improving the pull-out force
- Optional connection to easily join pin1 to chassis ground
- D-style housing provides installation compatibility with industry standard D mounting dimensions
- Insert is NOT removable from shell
- PCB mount termination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |