NC4MD-L-B-1 | Neutrik

XLR panel plug, 4 pole, gold-plated, 1.5 mm², AWG 16, zinc die casting, NC4MD-L-B-1

Order No.: 39F1315
MPN:
NC4MD-L-B-1
Series: DL
NC4MD-L-B-1 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4962 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
10 pcs.
8.7941 €
25 pcs.
8.1872 €
50 pcs.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector male, NC4MD-L-B-1, Neutrik

4 pole male receptacle, solder cups, black metal housing, gold contacts. UL recognized component.

Features

  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
Technical specifications
Filter Property Value
Version panel plug
Pin number 4 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
Colour black
contact surface gold-plated
Assembly chassis mounting
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Rated voltage 50 V
Rated current 10 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No