NC4MBH | Neutrik
XLR panel plug, 4 pole, gold-plated, NC4MBH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9262 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.4859 €
25 pcs.
5.1051 €
50 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis connector male, NC4MBH, Neutrik
4 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount.
Features
- Polished contact areas and hard gold plating
- Plastic housing, steel latch lock
- Housing flammability UL 94 V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole | |
| Type of locking | latch locking | |
| Contact connection | solder pin | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |