NC4MAV | Neutrik

XLR panel plug, 4 pole, gold-plated, polyamide, NC4MAV

Order No.: 39F1311
MPN:
NC4MAV
Series: A
NC4MAV Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7009 €
25 pcs.
3.4510 €
50 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector male, NC4MAV, Neutrik

4 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount, color coding possible. New designed fork type contacts with hard gold plating and polished contact areas.

Features

  • Polished contact areas and hard gold plating
  • Plastic housing, steel latch lock
  • Housing flammability UL 94 V-0
Technical specifications
Filter Property Value
Version panel plug
Pin number 4 pole
Type of locking latch locking
Contact connection solder pin
Enclosure polyamide
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No