NC4FRX | Neutrik
XLR jack, 4 pole, silver-plated, 1.5 mm², AWG 16, zinc die casting, NC4FRX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
10 pcs.
13.6374 €
25 pcs.
12.6973 €
50 pcs.
11.5073 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Cable connector female, NC4FRX, Neutrik
4 pole right angle female cable connector, nickel housing, silver contacts.
Features
- Extra slim right-angle connector
- Unique cage design of female contact for low contact resistance and high integrity
- Female connector with improved solid metal latch which is larger and easier to handle
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Additional ground spring contacts for better shell ground continuity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 4 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| contact surface | silver-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |