NC4FDX-TOP | Neutrik
XLR panel socket, 4 pole, gold-plated, polyamide, NC4FDX-TOP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3756 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
12.3879 €
25 pcs.
11.5311 €
50 pcs.
10.4482 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis socket female, NC4FDX-TOP, Neutrik
4 pole female chassis connector, TRUE OUTDOOR PROTECTION (TOP).
Features
- Heavy-duty sealed XLR connector range for harsh and demanding environment
- IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range
- High impact UV-resistant materials
- IEC 61984 certified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | polyamide | |
| contact surface | gold-plated | |
| Assembly | chassis mounting | |
| Rated voltage | 50 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |