NC4FBH | Neutrik
XLR panel socket, 4 pole, gold-plated, NC4FBH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Available: 92 pcs.
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.9262 €
25 pcs.
5.5216 €
50 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis socket female, NC4FBH, Neutrik
4 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount.
Features
- Fork type female contact
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
- Housing flammability UL 94 V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Type of locking | latch locking | |
| Contact connection | solder pin | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |