NC4FBH-0 | Neutrik

XLR panel socket connector

Order No.: 39F1560
MPN:
NC4FBH-0
Series: B
NC4FBH-0 Neutrik XLR Connectors Image 1
NC4FBH-0 Neutrik XLR Connectors Image 2
NC4FBH-0 Neutrik XLR Connectors Image 3
NC4FBH-0 Neutrik XLR Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1634 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.5565 €
25 pcs.
7.0329 €
50 pcs.
6.3784 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR panel socket connector, NC4FBH-0, Neutrik

4 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, retention spring instead of latch.

Features

  • Smallest XLR receptacles, highest packing density
  • Fork type female contact
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Housing flammability UL 94 V-0
  • Steel retention spring instead of latch
Technical specifications
Filter Property Value
Version panel socket
Pin number 4 pole
Type of locking retaining spring
Contact connection solder connection
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No