NC3MXX-HE | Neutrik
XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3MXX-HE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0916 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
10 pcs.
8.4133 €
25 pcs.
7.8421 €
50 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale
XX cable connector, NC3MXX-HE, NEUTRIK
3 pole male cable connector, velour-chromium housing, gold contacts.
Features
- Extra high temperature resistant insulator material
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Valuable velour chromium plating of shell
- Boot with polyurethane gland gives high protection to cable bending stresses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |