NC3MXX-HD-D | Neutrik

XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, zinc die casting, NC3MXX-HD-D

Order No.: 39F1540
MPN:
NC3MXX-HD-D
Series: XX-HD
NC3MXX-HD-D Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6148 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.8294 €
25 pcs.
9.1511 €
50 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR cable connector, NC3MXX-HD-D, Neutrik

Heavy duty male 3 pole XLR cable connector for outdoor use.

Features

  • Dust and water ingress sealing according to IP67 in combinition with HD cable connector NC3FXX-HD*
  • Rubber sealing jacket protects against water ingress and mechanical shock
  • Gold contacts
Technical specifications
Filter Property Value
Version plug
Pin number 3 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
Colour black
contact surface gold-plated
Assembly cable assembly
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Cable diameter 6-8 mm
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No