NC3MXX-HD-B-D | Neutrik
XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, zinc die casting, NC3MXX-HD-B-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
10 pcs.
10.0912 €
25 pcs.
9.4010 €
50 pcs.
8.5204 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR cable connector, NC3MXX-HD-B-D, Neutrik
Heavy duty male 3 pole XLR cable connector, black housing, for outdoor use.
Features
- Dust and water ingress sealing according to IP67 in combination with HD cable connector NC3FXX-HD*
- Rubber sealing jacket protects against water ingress and mechanical shock
- Gold contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Cable diameter | 6-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |