NC3MXX-EMC | Neutrik
XLR plug, 3 pole, gold-plated, 0.75 mm², AWG 20, metal, NC3MXX-EMC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1372 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
13.0900 €
25 pcs.
12.1856 €
50 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC-XLR cable connector, NC3MXX-EMC, NEUTRIK
The EMC-XLR cable connector is designed to give enhanced RF screening for critical applications in live performance and recording where there are particular problems with radio transmission or mobile phones. The circular capacitors act as high-pass filter with a cut-off frequency around 10 MHz.
Features
- Rugged zinc diecast shell, long lasting and durable
- Boot with rubber gland gives high protection against bending stresses
- Circular capacitor around the cable shield enables low-inductive shield connection to connector housing
- Chuck type strain relief system for secure clamping of cables
- Avoid ground loops as there is no LF-shield connection to ground
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 20 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |