NC3MXX-14-D | Neutrik

XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MXX-14-D

Order No.: 39F1538
MPN:
NC3MXX-14-D
Series: XX-14
NC3MXX-14-D Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
5.7239 €
25 pcs.
5.3312 €
50 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR cable connector, NC3MXX-14-D, Neutrik

3 pole male cable connector for 8 mm - 10 mm cable O.D. with Nickel housing and silver contacts.

Features

  • Unique cage design of female contact for low contact resistance and high integrity
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Additional ground spring contacts for better shell ground continuity
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Sleek and ergonomic design - valuable and handy
  • Rugged zinc diecast shell, longlasting and dependable
Technical specifications
Filter Property Value
Version plug
Pin number 3 pole
Enclosure metal
contact surface silver-plated
Assembly cable assembly
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Cable diameter 8-10 mm
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No