NC3MXCC | Neutrik
XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3MXCC
Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: On Request
XLR cable connector, NC3MXCC, NEUTRIK
3 pole male cable connector, RF-protected, gold contacts.
Features
- 3 pole cable connector with a circumferential shield contact for best EMI protection
- Rugged zinc diecast shell, long lasting and durable
- Boot with rubber gland gives high protection against bending stresses
- Chuck type strain relief system for secure clamping of cables
Technical specifications
Filter | Property | Value |
---|---|---|
Enclosure | metal | |
Rated current | 16 A | |
Rated voltage | 50 V | |
Version | plug | |
Contact connection | solder connection | |
Cable cross-section | 2.5 mm² | |
Cable diameter | 5.4-6.2 mm | |
contact surface | gold-plated | |
Pin number | 3 pole | |
Type of locking | snap lock | |
AWG cross-section | AWG 14 | |
Assembly | cable assembly |
Download
Logistics
Property | Value |
---|---|
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |