NC3MX-BAG | Neutrik
XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MX-BAG
No longer available from manufacturer
Unit Price (€ / pc.)
4.2007 € *
Available: 44 pcs.
XLR cable connector, NC3MX-BAG, NEUTRIK
3 pole male cable connector with black metal housing and silver contacts. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Features
- Rugged zinc diecast shell, long lasting and durable
- Boot with rubber gland gives high protection against bending stresses
- Chuck type strain relief system for secure clamping of cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |