NC3MX-B | Neutrik
XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3MX-B
Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: On Request
XLR cable connector, NC3MX-B, NEUTRIK
3 pole male cable connector with black metal housing and gold contacts. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Features
- Rugged zinc diecast shell, long lasting and durable
- Boot with rubber gland gives high protection against bending stresses
- Chuck type strain relief system for secure clamping of cables
Technical specifications
Filter | Property | Value |
---|---|---|
Version | plug | |
Pin number | 3 pole | |
Type of locking | snap lock | |
Contact connection | solder connection | |
Enclosure | metal | |
Colour | black | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Cable cross-section | 2.5 mm² | |
AWG cross-section | AWG 14 | |
Cable diameter | 3.5-8 mm | |
Rated voltage | 50 V | |
Rated current | 16 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |