NC3MPR-HD | Neutrik
XLR panel plug, 3 pole, gold-plated, 1.5-2.5 mm², metal, NC3MPR-HD
Unit Price (€ / pc.)
15.3034 € *
Available: 78 pcs.
Total Price:
15.30 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3034 €
10 pcs.
14.1729 €
25 pcs.
13.1971 €
50 pcs.
11.9595 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR receptacle, NC3MPR-HD, NEUTRIK
Heavy duty sealed male 3-pole XLR chassis connector for outdoor use, weatherproof applications.
Features
- Gold plated contacts
- Sealing gasket for water tight panel mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Cable cross-section | 1.5-2.5 mm² | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |