NC3MP-BAG | Neutrik
XLR panel plug, 3 pole, silver-plated, metal, NC3MP-BAG
Unit Price (€ / pc.)
5.5216 € *
Available: 122 pcs.
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
5.1170 €
25 pcs.
4.7600 €
50 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR plug, NC3MP-BAG, NEUTRIK
3 pole male receptacle, solder contacts, black metal housing, silver contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |