NC3MDM3LBAG-1 | Neutrik

XLR panel plug, 3 pole, silver-plated, zinc die casting, NC3MDM3LBAG-1

Order No.: 39F1406
MPN:
NC3MDM3LBAG-1
Series: DL
NC3MDM3LBAG-1 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.5688 €
25 pcs.
6.1166 €
50 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector male, NC3MDM3LBAG-1, Neutrik

3 pole male receptacle, solder cups, black metal housing, silver contacts, M3 mounting holes. UL recognized component.

Features

  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
Colour black
contact surface silver-plated
Assembly chassis mounting
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No