NC3MDM3-L-B-1 | Neutrik
XLR panel plug, 3 pole, gold-plated, zinc die casting, NC3MDM3-L-B-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6870 € *
Available: 37 pcs.
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
10 pcs.
8.0444 €
25 pcs.
7.4851 €
50 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis connector male, NC3MDM3-L-B-1, Neutrik
3 pole male receptacle, solder cups, black metal housing, gold contacts, M3 mounting holes. UL recognized component.
Features
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | chassis mounting | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |