NC3MDM3-H | Neutrik
XLR panel plug, 3 pole, silver-plated, zinc die casting, NC3MDM3-H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
7.0329 €
25 pcs.
6.5450 €
50 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis connector male, NC3MDM3-H, Neutrik
3 pole male receptacle, horizontal PCB mount, Nickel housing, silver contacts, M3 mounting holes. UL recognized component.
Features
- D-shape metal shell
- Insert is removable from rear of connector and locked into place by internal latch - permitting assembling and testing of pcb before assembling into housing
- Optimal RF protection using 3 shield contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder pin | |
| Enclosure | zinc die casting | |
| contact surface | silver-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |