NC3MD-V-B | Neutrik

XLR panel plug, 3 pole, gold-plated, metal, NC3MD-V-B

Order No.: 80F5121
EAN: 4099889858501
MPN:
NC3MD-V-B
Series: D
NC3MD-V-B Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8536 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
8.1991 €
25 pcs.
7.6279 €
50 pcs.
6.9139 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR plug, NC3MD-V-B, NEUTRIK

3 pole male receptacle, vertical PCB mount, black metal housing, gold contacts.

Features

  • D-shape metal shell
  • Optimal RF protection using 3 shield contacts
  • Front or rear panel mount
Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin LI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No