NC3MD-S-1-B | Neutrik
XLR panel plug, 3 pole, silver-plated, 0.14-0.5 mm², AWG 26-20, zinc die casting, NC3MD-S-1-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7576 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.9603 €
25 pcs.
9.2701 €
50 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis connector male, NC3MD-S-1-B, Neutrik
3 pole male receptacle, D-size metal body, screw terminals accommodating wire range 0.14mm² to 0.5mm² (AWG 26 -20), black metal housing, gold contacts, UL recognized component .
Features
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- Screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | screw connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | chassis mounting | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Rated voltage | 50 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |