NC3MD-LX-HA-BAG | Neutrik
XLR panel plug, 3 pole, silver-plated, 0.22-0.34 mm², AWG 24-22, metal, NC3MD-LX-HA-BAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7834 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.3550 €
25 pcs.
4.9861 €
50 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR plug, NC3MD-LX-HA-BAG, NEUTRIK
3 pole male receptacle, crimp termination (Standard B-Crimp), black metal housing, silver contacts.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Male connector's retention bar replaces plastic design with all metal version improving pull-out force
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | crimp connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | PCB mounting | |
| Cable cross-section | 0.22-0.34 mm² | |
| AWG cross-section | AWG 24-22 | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |