NC3MD-L-BAG-1 | Neutrik

XLR panel plug, 3 pole, silver-plated, metal, NC3MD-L-BAG-1

Order No.: 70F1872
EAN: 4099889857733
MPN:
NC3MD-L-BAG-1
Series: DL
NC3MD-L-BAG-1 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8544 € *
Available: 77 pcs.
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.3427 €
25 pcs.
5.9143 €
50 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR plug, NC3MD-L-BAG-1, NEUTRIK

3 pole male receptacle, solder cups, black metal housing, silver contacts.

Features

  • D-shape metal shell
  • Standardized D sized 24 mm panel cutout
Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Colour black
contact surface silver-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No