NC3MBV-0 | Neutrik

XLR panel plug, 3 pole, gold-plated, NC3MBV-0

Order No.: 39F1554
MPN:
NC3MBV-0
Series: B
NC3MBV-0 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1178 €
50 pcs.
2.8917 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR panel plug connector, NC3MBV-0, Neutrik

3 pole female XLR receptacle, grounding: without ground/shell contact, horizontal PCB mount. Most cost-effective round plastic body XLR PCB mount panel connector.

Features

  • Smallest XLR receptacles, highest packing density
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Tulip type female contact
  • Housing flammability UL94V-0
Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Type of locking latch locking
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No