NC3MBH-0 | Neutrik

XLR panel plug, 3 pole, gold-plated, NC3MBH-0

Order No.: 39F1393
MPN:
NC3MBH-0
Series: B
NC3MBH-0 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9512 €
50 pcs.
2.7370 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector male, NC3MBH-0, Neutrik

3 pole male XLR receptacle, grounding: ground contact connected to shell ground, but not to front panel and Pin 1, steel retention lug, horizontal PCB mount.

Features

  • Smallest XLR receptacles, highest packing density
  • Housing flammability UL94V-0
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Type of locking latch locking
Contact connection solder pin
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No