NC3FXX-WOB | Neutrik

XLR jack, 3 pole, silver-plated, 2.5 mm², AWG 14, zinc die casting, NC3FXX-WOB

Order No.: 39F1530
MPN:
NC3FXX-WOB
Series: XX
NC3FXX-WOB Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.6886 €
25 pcs.
4.3673 €
50 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR cable connector, NC3FXX-WOB, Neutrik

3 pole female cable connector with Nickel housing and silver contacts, without boot. Boot must be ordered separately. This next-generation XLR cable connector is the successor of the X series and offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.

Features

  • Unique cage design of female contact for low contact resistance and high integrity
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Additional ground spring contacts for better shell ground continuity
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Sleek and ergonomic design - valuable and handy
  • Internal thread on shell is well protected against any damage
Technical specifications
Filter Property Value
Version jack
Pin number 3 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
contact surface silver-plated
Assembly cable assembly
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Cable diameter 3.5-8 mm
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No