NC3FXX-HD-B-D | Neutrik
XLR jack, 3 pole, gold-plated, 2.5 mm², AWG 14, zinc die casting, NC3FXX-HD-B-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4240 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
10 pcs.
10.5791 €
25 pcs.
9.8532 €
50 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR cable connector, NC3FXX-HD-B-D, Neutrik
Heavy duty female 3 pole XLR cable connector, black housing, for outdoor use.
Features
- Dust and water ingress sealing
- Rubber sealing jacket protects against water ingress and mechanical shock
- Gold contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Cable diameter | 6-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |