NC3FXS | Neutrik
XLR jack, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FXS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2780 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
17.8500 €
25 pcs.
16.6243 €
50 pcs.
15.0654 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, NC3FXS, Neutrik
3 pole female cable connector, Nickel housing, FX cable connector with noiseless ON-OFF switch short-circuiting contacts 2+3. For use with a microphone without switch.
Features
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Rugged metal boot
- Boot with rubber gland gives high protection against bending stresses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Cable diameter | 3.5-7 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |