NC3FXCC | Neutrik

XLR jack, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FXCC

Order No.: 80F5099
EAN: 4099889858297
MPN:
NC3FXCC
Series: X
NC3FXCC Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.7096 €
50 pcs.
10.6624 €
100 pcs.
9.5914 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR cable connector, NC3FXCC, NEUTRIK

3 pole female cable connector, RF-protected, gold contacts.

Features

  • Rugged zinc diecast shell, long lasting and durable
  • Boot with rubber gland gives high protection against bending stresses
  • Chuck type strain relief system for secure clamping of cables
Technical specifications
Contact connection solder connection
Rated voltage 50 V
Enclosure metal
Pin number 3 pole
Version jack
Cable diameter 5.4-6.2 mm
Rated current 16 A
contact surface gold-plated
AWG cross-section AWG 14
Type of locking snap lock
Cable cross-section 2.5 mm²
Assembly cable assembly
Logistics
Customs tariff number 85366990
Country of origin LI
Compliance
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No