NC3FX1-TOP | Neutrik
XLR jack, 3 pole, gold-plated, 1.5 mm², AWG 16, zinc die casting, NC3FX1-TOP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8274 € *
Available: 24 pcs.
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
10 pcs.
13.7326 €
25 pcs.
12.7806 €
50 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR cable connector, NC3FX1-TOP, Neutrik
3 pole female cable connector, TRUE OUTDOOR PROTECTION (TOP), gold contacts. The X-TOP connector is a 'heavy-duty' XLR cable connector for outdoor use. Outdoor protected by mating with related cable/chassis connector of the XLR TOP range (IP65).
Features
- Heavy-duty sealed XLR connector range for harsh and demanding environment
- Outdoor protection according to IP65
- Uses high impact UV-resistant materials
- TOP - True Outdoor Protection in consideration of UL50E
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Cable diameter | 5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |