NC3FX-SPEC. | Neutrik

XLR panel socket, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FX-SPEC.

Order No.: 80F5101
EAN: 4099889858303
MPN:
NC3FX-SPEC.
Series: X
NC3FX-SPEC. Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5168 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
17.52 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5168 €
10 pcs.
16.2197 €
25 pcs.
15.1011 €
50 pcs.
13.6850 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR cable connector, NC3FX-SPEC., NEUTRIK

Solid 3 pole female cable connector with locking ring for highest security of connection and uninterrupted RF-screening.

Features

  • Protects against accidental disconnects
  • Avoids movements and noises
  • Chuck type strain relief system for secure clamping of cables
  • Thief-prove, grub screw secure connector onto microphone or gooseneck
  • Rugged zinc diecast shell, long lasting and durable
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Colour black
contact surface gold-plated
Assembly cable assembly
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Cable diameter 3.5-8 mm
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin LI
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes