NC3FX-SPEC | Neutrik

XLR jack, 3 pole, gold-plated, 2.5 mm², AWG 14, zinc die casting, NC3FX-SPEC

Order No.: 39F1528
MPN:
NC3FX-SPEC
Series: FX-SPEC
NC3FX-SPEC Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
15.9222 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.92 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9222 €
10 pcs.
14.8393 €
50 pcs.
13.8992 €
100 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR cable connector, NC3FX-SPEC, Neutrik

Solid 3 pole female cable connector with locking ring for highest security of connection and uninterrupted RF-screening. Female XLR cable connector with solid `coax` shell. A small grub screw can make the connection to the microphone and Gooseneck quasi theft proof. Black metal housing with gold contacts.

Features

  • Solid female cable connector with locking ring for highest security of connection
  • Uninterrupted EMI protection
  • Protects against accidental disconnects
  • Thief-prove, grub screw secure connector onto microphone or gooseneck
  • Avoids movements and noises
  • Rugged zinc diecast shell, long lasting and durable
  • Chuck type strain relief system for secure clamping of cables
  • Boot with rubber gland gives high protection against bending stresses
Technical specifications
Filter Property Value
Rated voltage 50 V
Contact connection solder connection
Cable cross-section 2.5 mm²
Version jack
Colour black
Pin number 3 pole
Rated current 16 A
Assembly cable assembly
AWG cross-section AWG 14
Enclosure zinc die casting
Cable diameter 3.5-8 mm
contact surface gold-plated
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes