NC3FX-HD | Neutrik

XLR coupling, Straight, 3, Soldered connection

Order No.: 70F1700
EAN: 4099889857276
MPN:
NC3FX-HD
NC3FX-HD Neutrik XLR Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
XLR jack, 3 pole, gold-plated, 1.5 mm², AWG 16, metal, NC3FX-TOP
XLR jack, 3 pole, gold-plated, 1.5 mm², AWG 16, metal, NC3FX-TOP
Order No.: 70F1761
Manufacturer: Neutrik
per pc. 12.2808 € *

XLR cable connector, NC3FX-HD, NEUTRIK

3 pole female cable connector, "heavy duty", all metal design, gold contacts.

Features

  • "Heavy duty" cable connector for outdoor use
  • Gold contacts
  • Boot with rubber gland gives high protection against bending stresses
  • Chuck type strain relief system for secure clamping of cables
Technical specifications
Filter Property Value
Version jack
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
contact surface gold-plated
Assembly cable assembly
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin LI
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement