NC3FRX | Neutrik
XLR jack, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FRX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9000 € *
Available: 3 pcs.
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
11.0194 €
25 pcs.
10.2578 €
50 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, NC3FRX, Neutrik
3 pole right angle female cable connector, nickel housing, silver contacts. The successor of this product offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Features
- Extra slim right-angle connector
- Unique cage design of female contact for low contact resistance and high integrity
- Female connector with improved solid metal latch which is larger and easier to handle
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Boot with polyurethane gland gives high protection to cable bending stresses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| contact surface | silver-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |