NC3FP-1 | Neutrik

XLR panel socket, 3 pole, silver-plated, metal, NC3FP-1

Order No.: 70F1860
EAN: 4099889857702
MPN:
NC3FP-1
Series: P
NC3FP-1 Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 98 pcs.
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
10 pcs.
6.4617 €
25 pcs.
6.0095 €
50 pcs.
5.4502 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NC3FP-1, NEUTRIK

3 pole female receptacle, solder contacts, Nickel housing, silver contacts.

Features

  • Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
  • Short female receptacle
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
contact surface silver-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes