NC3FDXX-TOP | Neutrik
XLR panel socket, 3 pole, gold-plated, NC3FDXX-TOP
NCNR (non cancelable / non returnable)
XLR panel socket connector, NC3FDXX-TOP, Neutrik
The "xlrCON TOP airtight" chassis connector is the perfect solution for demanding outdoor applications and the harshest conditions. This innovative product is part of the xlrCON product group and belongs to our premium signal line. With an impressive array of features and a particular focus on protection and performance, the "xlrCON TOP airtight" is the choice for professionals who require absolute reliability.
With the xlrCON TOP airtight, you can count on a secure connection, even in the most extreme outdoor conditions. Rely on its protective features and high performance to ensure signal connections that meet the most stringent requirements. Trust in TRUE OUTDOOR PROTECTION with this outstanding chassis connector from NEUTRIK – your link to the future.
Features
- IP65 & IP66 rating to protect from water and dust ingress (even in unmated and open sealing cap condition)
- Airtightness for production line tests to ensure TRUE OUTDOOR PROTECTION on devices
- Corrosion resistance (Saltspraytest 1440h)
- Seamless design language of etherCON TOP & xlrCON TOP
- UV protection
- Easy maintenance due to front-mount design
- Flame retardant (V0, halogen free)
- ESD protection up to 2 kV
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |