NC3FDX-TOP | Neutrik

XLR panel socket, 3 pole, gold-plated, NC3FDX-TOP

Order No.: 70F1760
EAN: 7613187011900
MPN:
NC3FDX-TOP
Series: X-TOP
NC3FDX-TOP Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8044 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.8524 €
25 pcs.
11.0432 €
50 pcs.
10.0079 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NC3FDX-TOP, NEUTRIK

3 pole female chassis connector, TRUE OUTDOOR PROTECTION (TOP).

Features

  • Heavy-duty sealed XLR connector range for harsh and demanding environment
  • Uses high impact UV-resistant materials
  • Maintains sealing when in use and when disconnected
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No