NC3FDX-EMC-SPEC | Neutrik
XLR jack, 3 pole, gold-plated, zinc die casting, NC3FDX-EMC-SPEC
NCNR (non cancelable / non returnable)
XLR-Chassis connector female, NC3FDX-EMC-SPEC, Neutrik
The EMC-XLR is a specifically designed to give enhanced RF screening for critical applications in live performance and recording where there is a particular problem with radio transmission or a mobile phone. The design guarantees a continuous RF shield connection from the cable to the chassis connector housing via a circular capacitor around the cable shield. The circular capacitor acts as a high-pass filter with a cut-off frequency around 10 MHz. An EMI suppression ferrite bead with 24 Ohm at 1 MHz between pin 1 and the cable screen provides a low-pass filter for improved RF rejection. For panel mount applications of the EMC-XLR, we offer a special cable version with a D-flange for mounting into a panel.
Features
- 3 pole female XLR panel mount connector with integrated capacitive shield to shell connection
- Circumferential ground spring providing an accurate connection to the mating shell
- Avoid ground loops as there is no LF-shield connection to ground
- Chuck type strain relief system for secure clamping of cables
- Circular capacitor around the cable shield enables low-inductive shield connection to connector housing
- Rugged zinc diecast shell, long lasting and durable
- Boot with rubber gland gives high protection against bending stresses
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Rated voltage | 50 V | |
| Rated current | 5 A |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |