NC3FDM3-H-BAG | Neutrik
XLR panel socket, 3 pole, silver-plated, metal, NC3FDM3-H-BAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4962 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
10 pcs.
8.7941 €
25 pcs.
8.1872 €
50 pcs.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR receptacle, NC3FDM3-H-BAG, NEUTRIK
3 pole female receptacle, horizontal PCB mount, black metal housing, silver contacts, M3 mounting holes.
Features
- D-shape metal shell
- Optimal RF protection using 3 shield contacts
- Front or rear panel mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |