NC3FDM3-H-B | Neutrik

XLR panel socket, 3 pole, gold-plated, metal, NC3FDM3-H-B

Order No.: 80F5089
EAN: 4099889858198
MPN:
NC3FDM3-H-B
Series: DM
NC3FDM3-H-B Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2578 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
10 pcs.
9.4962 €
25 pcs.
8.8417 €
50 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NC3FDM3-H-B, NEUTRIK

3 pole female receptacle, horizontal PCB mount, black metal housing, gold contacts, M3 mounting holes.

Features

  • D-shape metal shell
  • Optimal RF protection using 3 shield contacts
  • Front or rear panel mount
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin LI
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes