NC3FD-LX-M3-BAG | Neutrik
XLR panel socket, 3 pole, silver-plated, 2.5 mm², AWG 14, zinc die casting, NC3FD-LX-M3-BAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3070 € *
Available: 95 pcs.
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.8429 €
25 pcs.
5.4383 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR panel socket connector, NC3FD-LX-M3-BAG, Neutrik
3 pole female receptacle, solder cups, black housing, silver contacts, M3 mounting holes. The DLX connector features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Unique cage type female contact on 3 pole version increases conductivity and reduces wear on the mated male contact
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Optional connection to easily join pin1 to chassis ground
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | silver-plated | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |