NC3FD-LX-BAG | Neutrik
XLR panel socket, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FD-LX-BAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5450 € *
Available: 89 pcs.
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
6.0571 €
25 pcs.
5.6406 €
50 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR Connector, NC3FD-LX-BAG, NEUTRIK
3 pole female receptacle, solder cups, black metal housing, silver contacts.
The DLX series features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.
FEATURES
- Larger solder contacts for easier termination
- Optional connection to easily join pin1 to chassis ground
- All metal housing offers best overall RF protection and electromagnetic shielding
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | PCB mounting | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |